R1966FBLKBLKAF

Heilind Number:ESWR1966FBLKBLKAF
Manufacturer:E-Switch
Manufacturer Number:R1966FBLKBLKAF
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966FBLKBLKAF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M304196
SKU:ESWR1966FBLKBLKAF

Detailed Description

Introducing the R1966FBLKBLKAF, a sleek and reliable Rocker Switch designed for precision control in various electronic applications. With RoHS compliance, this switch ensures environmental responsibility while offering a durable performance. Operating at 15A and 125VAC, it guarantees efficient power management. The Snap-In Panel Mount feature allows for easy installation, while the SPST contact configuration ensures optimal connectivity. Its Concave (Curved) actuator shape and Rocker switch type provide ergonomic operation, with a smooth On-Off switch operation. The Quick Connect termination type simplifies wiring processes. Perfect for industrial and commercial use, this switch withstands temperatures ranging from -30 to 65°C, making it ideal for diverse operating environments. Upgrade your control systems with the R1966 series Rocker Switch, setting a new standard in functionality and reliability.