R1966FBLKBLKAG

Heilind Number:ESWR1966FBLKBLKAG
Manufacturer:E-Switch
Manufacturer Number:R1966FBLKBLKAG
ECAD Model:
3D Model

Description:

M304197

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966FBLKBLKAG
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M304197
SKU:ESWR1966FBLKBLKAG

Detailed Description

Introducing the R1966FBLKBLKAG, a sleek and reliable panel mount rocker switch designed for seamless integration into your electronic devices. Featuring a durable construction and a snap-in mount type, this switch ensures easy installation. With a 15A amperage and a 125VAC rated voltage, it offers robust performance for various applications. The concave actuator shape and SPST contact configuration guarantee smooth operation, while the on-off switch operation adds convenience. Engineered for efficiency, the R1966FBLKBLKAG is the perfect choice for demanding environments. Upgrade your equipment with this high-quality rocker switch and experience unparalleled reliability.