R1966HBLKBLKBF

Heilind Number:ESWR1966HBLKBLKBF
Manufacturer:E-Switch
Manufacturer Number:R1966HBLKBLKBF
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER SWITCH SPDT BLACK HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966HBLKBLKBF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M304201
SKU:ESWR1966HBLKBLKBF

Detailed Description

Enhance your control panel with the R1966HBLKBLKBF Illuminated Rocker Switch. Designed for durability and ease of use, this SPDT switch features a sleek black housing that complements any setup. With RoHS compliance, you can trust in its environmental friendliness. Operating at 15A and 125VAC, it offers reliable performance for various applications. The concave actuator shape provides comfortable operation, while the quick-connect termination type ensures easy installation. Its panel mount, snap-in design with a rectangular cut-out makes it convenient to integrate into your system. Whether you need to power on, off, or switch between functions, this rocker switch is up to the task. Suitable for a wide range of industries, it withstands temperatures from -30 to 65°C, ensuring consistent operation even in challenging environments. Upgrade to the R1966HBLKBLKBF for efficient and stylish control.