R1966HBLKBLKCF

Heilind Number:ESWR1966HBLKBLKCF
Manufacturer:E-Switch
Manufacturer Number:R1966HBLKBLKCF
ECAD Model:
3D Model

Description:

M301216

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966HBLKBLKCF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301216
SKU:ESWR1966HBLKBLKCF

Detailed Description

Introducing the R1966HBLKBLKCF, a versatile and reliable panel mount rocker switch designed for seamless control in various applications. With a sleek concave actuator shape and durable construction, this switch offers a satisfying tactile feedback and a long lifespan. Rated for 15A at 125VAC, it ensures efficient power management. Its SPDT contact configuration allows for flexibility in connectivity. The quick connect termination type simplifies installation. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is a dependable choice for both indoor and outdoor use. Whether you need to turn devices on, off, or toggle between functions, the R1966HBLKBLKCF guarantees precise and responsive operation. Trust in its RoHS compliance for environmentally conscious usage. Upgrade your control panel with this high-performance rocker switch.