R1966HBLKBLKEF

Heilind Number:ESWR1966HBLKBLKEF
Manufacturer:E-Switch
Manufacturer Number:R1966HBLKBLKEF
ECAD Model:
3D Model

Description:

M301224

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966HBLKBLKEF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301224
SKU:ESWR1966HBLKBLKEF

Detailed Description

Introducing the R1966HBLKBLKEF, a sleek and high-performance rocker switch designed for ultimate convenience. This panel mount, snap-in switch boasts a 15A amperage rating, making it perfect for a wide range of applications. Crafted with ROHS compliance in mind, it guarantees both quality and environmental sustainability. The SPDT contact configuration ensures reliable operation, while the concave actuator shape offers a comfortable grip. With a rated voltage of 125 VAC and a durable construction that can withstand temperatures ranging from -30 to 65°C, this switch is built to last. Whether you're powering up machinery or controlling electronic devices, the R1966HBLKBLKEF is the perfect choice for seamless and efficient operation. Upgrade your setup with this top-of-the-line rocker switch today.