R1966IBLKBLKEF

Heilind Number:ESWR1966IBLKBLKEF
Manufacturer:E-Switch
Manufacturer Number:R1966IBLKBLKEF
ECAD Model:
3D Model

Description:

ROCKER SWITCH ON/OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966IBLKBLKEF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M306200
SKU:ESWR1966IBLKBLKEF

Detailed Description

Introducing the R1966IBLKBLKEF Rocker Switch, a reliable and efficient solution for your panel-mounting needs. With a sleek concave actuator shape and snap-in mount type, this switch offers both functionality and ease of installation. Featuring a robust SPDT contact configuration and a high amperage rating of 15A at 125VAC, it ensures reliable performance in various applications. The switch operation of (On) - (Off) - (On) allows for versatile control, while the quick connect termination type simplifies wiring. Designed for durability, it operates smoothly in a wide temperature range from -30 to 65°C. Trust in the R1966 series for quality and performance.