| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1966IBLKBLKHF |
| Series: | R1966 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | (On) - (Off) - (On) |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPDT |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Part Aliases: | M306201 |
| SKU: | ESWR1966IBLKBLKHF |
R1966IBLKBLKHF
| Heilind Number: | ESWR1966IBLKBLKHF |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1966IBLKBLKHF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1966IBLKBLKHF Rocker Switch, a reliable and high-performance component designed for seamless on/off control. Featuring a sleek panel mount, snap-in design, and ROHS compliance, this switch offers easy installation and environmental friendliness. Its SPDT contact configuration guarantees versatility in application, while the 15A amperage and 125VAC rated voltage ensure robust power handling. The concave actuator shape provides ergonomic operation, and the (On)-(Off)-(On) switch operation adds convenience. With a rectangular panel cut-out diameter of 19.2mm x 13mm, it fits seamlessly into various setups. Operating flawlessly in temperatures ranging from -30 to 65°C, the R1966IBLKBLKHF is the perfect choice for demanding industrial and commercial settings. Elevate your control systems with this premium rocker switch from the R1966 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| E-Switch 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| E-Switch 2-34161-1 | Cut Strip - TERMINAL,PG R 16-14 10 | ![]() |
| E-Switch 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| E-Switch 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| E-Switch 08-52-0072 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| E-Switch 10-11-2103 | KK 254 Crimp Housing, High Pressure, 10 Circuits, Natural | ![]() |
| E-Switch 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| E-Switch 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| E-Switch P18-4R-M | Ring Terminal, 22 “ 16 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| E-Switch PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


