R1973ABLKBLKAR0

Heilind Number:ESWR1973ABLKBLKAR0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKAR0
ECAD Model:
3D Model

Description:

M400101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKAR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400101
SKU:ESWR1973ABLKBLKAR0

Detailed Description

Introducing the R1973ABLKBLKAR0, a high-performance rocker switch designed for optimal functionality in various electronic applications. With a sleek panel mount, snap-in, right-angle configuration, this switch offers easy installation and a secure fit. The SPST contact configuration ensures reliable performance, while the 9A amperage and 125VAC rated voltage make it suitable for a wide range of power requirements. The concave actuator shape provides comfortable operation, while the on-off switch operation allows for simple control. With RoHS compliance and an operating temperature range of -30 to 65°C, this switch is not only efficient but also environmentally friendly. Perfect for industrial, automotive, or consumer electronics, the R1973ABLKBLKAR0 is a versatile solution for your switching needs. Upgrade your systems with this premium-quality component and experience seamless functionality like never before.