R1973ABLKBLKFF0

Heilind Number:ESWR1973ABLKBLKFF0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKFF0
ECAD Model:
3D Model

Description:

R1973 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKFF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400006
SKU:ESWR1973ABLKBLKFF0

Detailed Description

Introducing the R1973ABLKBLKFF0, part of the sleek and efficient R1973 Series of rocker switches. This RoHS compliant panel mount snap-in switch, alias M400006, is designed for high-performance applications with a 9A amperage rating and 125VAC voltage capacity. The concave actuator shape offers a comfortable grip for smooth On-Off operation. Featuring SPST contact configuration and quick connect termination, it ensures reliable connectivity. With a panel cut-out diameter of 19.2mm x 13mm, installation is convenient. Operating seamlessly in temperatures ranging from -30°C to 65°C, this switch is ideal for various environments. Elevate your control systems with the R1973 Series Rocker Switch.