R1973ABLKBLKGR0

Heilind Number:ESWR1973ABLKBLKGR0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKGR0
ECAD Model:
3D Model

Description:

M400103

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKGR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400103
SKU:ESWR1973ABLKBLKGR0

Detailed Description

Introducing the M400103 Rocker Switch, a reliable and durable component designed for seamless operation in various electronic applications. With a sleek panel mount, snap-in, right-angle design, this switch offers easy installation and a professional finish. The concave actuator shape allows for comfortable and precise operation, while the SPST contact configuration ensures efficient performance. Rated for 125VAC at 9A, it is suitable for high-power applications. The PC pin termination type provides secure connectivity, while the wide operating temperature range of -30 to 65°C guarantees functionality in diverse environments. Perfect for industrial and commercial use, the M400103 is a dependable choice for your switching needs.