R1973ABLKBLKIF0

Heilind Number:ESWR1973ABLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKIF0
ECAD Model:
3D Model

Description:

M400092

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKIF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400092
SKU:ESWR1973ABLKBLKIF0

Detailed Description

Introducing the M400092 Rocker Switch, a sleek and durable panel mount solution that combines style with functionality. Part of the R1973 series, this switch offers a reliable amperage of 9A at a rated voltage of 125VAC, ensuring optimal performance. Featuring a snap-in mount type for easy installation, the concave actuator shape provides a comfortable and ergonomic grip for seamless operation. With a simple On-Off switch operation and SPST contact configuration, it guarantees efficient control. The quick connect termination type simplifies wiring, while its wide operating temperature range of -30 to 65°C makes it suitable for various environments. Perfect for applications requiring a high-quality rocker switch, the M400092 is a must-have component for any project.