R1973ABLKBLKIR0

Heilind Number:ESWR1973ABLKBLKIR0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKBLKIR0
ECAD Model:
3D Model

Description:

M400106

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKBLKIR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400106
SKU:ESWR1973ABLKBLKIR0

Detailed Description

Introducing the R1973ABLKBLKIR0 Panel Mount Rocker Switch, a reliable and versatile component designed for seamless integration in electronic devices. With a sleek black finish and an ergonomic concave actuator, this switch not only offers a stylish look but also ensures comfortable operation. Rated for 9A at 125VAC, it guarantees robust performance in various applications. The snap-in, right-angle mount type facilitates easy installation onto panels, while the SPST contact configuration ensures efficient On-Off switching. Engineered for durability, this switch operates flawlessly in temperatures ranging from -30 to 65°C, making it suitable for both indoor and outdoor use. Whether for industrial machinery or consumer electronics, the R1973ABLKBLKIR0 is the perfect choice for reliable control. Elevate your product's functionality with this high-quality rocker switch.