R1973ABLKREDEF0

Heilind Number:ESWR1973ABLKREDEF0
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKREDEF0
ECAD Model:
3D Model

Description:

M400127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKREDEF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400127
SKU:ESWR1973ABLKREDEF0

Detailed Description

Introducing the M400127 Rocker Switch, a durable and reliable component perfect for a variety of applications. Designed for panel mount installation with a convenient snap-in feature, this switch offers easy and secure placement. With a sleek concave actuator shape and a smooth On-Off operation, it not only provides functional control but also adds a touch of modern elegance to any design. Meeting RoHS compliance standards, you can trust in its environmental responsibility. Rated for 125VAC and 9A, it ensures efficient performance. The SPST contact configuration guarantees simple connectivity, while the quick connect termination type streamlines installation. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is built to withstand tough conditions. Upgrade your equipment with the M400127 and experience seamless operation like never before.