R1973ABLKRILFF3

Heilind Number:ESWR1973ABLKRILFF3
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKRILFF3
ECAD Model:
3D Model

Description:

M400067

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKRILFF3
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400067
SKU:ESWR1973ABLKRILFF3

Detailed Description

Introducing the R1973ABLKRILFF3, a sleek and reliable rocker switch designed for seamless panel installation. This RoHS-compliant switch, part of the R1973 series, offers a high amperage rating of 9A, making it ideal for various applications. With a snap-in mount type, installation is quick and effortless. The concave actuator shape provides a comfortable and ergonomic operation, while the SPST contact configuration ensures optimal performance. Operating at a rated voltage of 125VAC, this switch guarantees efficiency and durability. Its robust construction and wide operating temperature range of -30 to 65°C make it suitable for diverse environments. Upgrade your control systems with the M400067, a premium quality rocker switch that combines functionality with style seamlessly.