R1973ABLKRILFF4

Heilind Number:ESWR1973ABLKRILFF4
Manufacturer:E-Switch
Manufacturer Number:R1973ABLKRILFF4
ECAD Model:
3D Model

Description:

M400063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973ABLKRILFF4
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400063
SKU:ESWR1973ABLKRILFF4

Detailed Description

Introducing the R1973ABLKRILFF4, a sleek and reliable Rocker Switch designed for seamless panel mounting. With a current rating of 9A and RoHS compliance, this switch ensures efficient and environmentally friendly operation. Its concave actuator shape and snap-in mount type offer ease of use and installation. The SPST contact configuration guarantees optimal performance, while the quick-connect termination type simplifies wiring. Operating at a rated voltage of 125VAC and a wide temperature range of -30 to 65°C, this switch is suitable for various applications. Whether it's for industrial machinery, automotive systems, or household appliances, the R1973ABLKRILFF4 provides dependable On-Off control with precision and durability. Upgrade your equipment with this high-quality component from the R1973 series.