R1973BBLKBILFF4

Heilind Number:ESWR1973BBLKBILFF4
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBILFF4
ECAD Model:
3D Model

Description:

R1973BBLKBILFF4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBILFF4
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400136
SKU:ESWR1973BBLKBILFF4

Detailed Description

Introducing the R1973BBLKBILFF4, a high-performance rocker switch designed for seamless panel mounting in a variety of electronic devices. With a sleek concave actuator and durable construction, this switch not only offers a stylish aesthetic but also ensures reliable operation. Rated for 9A at 125VAC, it provides ample power for your equipment. The DPST contact configuration guarantees secure connectivity, while the quick connect termination type simplifies installation. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is built to withstand harsh environments. With its snap-in mount and rectangular panel cut-out, it offers easy and efficient integration. Rest assured, the R1973BBLKBILFF4 is not only RoHS compliant but also a part of the trusted R1973 series. Elevate the performance of your devices with this premium rocker switch.