R1973BBLKBILIF2

Heilind Number:ESWR1973BBLKBILIF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBILIF2
ECAD Model:
3D Model

Description:

R1973 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBILIF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400097
SKU:ESWR1973BBLKBILIF2

Detailed Description

Introducing the R1973BBLKBILIF2, a crucial component in the R1973 series of switches. This rock-solid panel mount, snap-in rocker switch delivers a reliable 9A performance, ensuring seamless operation in various applications. With a sleek concave actuator design and durable DPST contact configuration, it offers precise On-Off control at 125VAC. The quick-connect termination simplifies installation, while the robust construction guarantees longevity even in challenging environments. Meeting RoHS compliance standards and operating smoothly in temperatures ranging from -30 to 65°C, this switch is the epitome of efficiency and reliability. Upgrade your electronic systems with the R1973BBLKBILIF2 for seamless performance.