R1973BBLKBLKAF0

Heilind Number:ESWR1973BBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKAF0
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER SWITCH DPST-FASTON TERMINATION

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKAF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400013
SKU:ESWR1973BBLKBLKAF0

Detailed Description

Introducing the R1973BBLKBLKAF0, a cutting-edge illuminated rocker switch designed for precision control in various applications. This DPST switch, featuring faston termination for easy connectivity, guarantees seamless operation. With a high amperage rating of 9A, it ensures efficient power management. Its sleek panel mount, snap-in design offers effortless installation. The concave actuator shape and quick connect termination enhance user convenience. Engineered for reliability, this switch is RoHS compliant and operates flawlessly in a wide temperature range from -30 to 65°C. Perfect for professional use, it is part of the renowned R1973 series, known for its quality and performance. Upgrade your control systems with this exceptional rocker switch, the epitome of functionality and durability.