R1973BBLKBLKDF0

Heilind Number:ESWR1973BBLKBLKDF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKDF0
ECAD Model:
3D Model

Description:

M400091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKDF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400091
SKU:ESWR1973BBLKBLKDF0

Detailed Description

Introducing the R1973BBLKBLKDF0, a sleek and reliable panel-mount rocker switch designed for seamless operation in various electronic applications. With a robust 9A amperage rating and RoHS compliance, this switch guarantees both performance and environmental responsibility. The DPST contact configuration ensures optimal connectivity, while the quick-connect termination type allows for easy installation. Featuring a concave actuator shape and a convenient On-Off switch operation, the R1973BBLKBLKDF0 offers a user-friendly experience. Its durable construction and wide operating temperature range of -30 to 65°C make it suitable for use in diverse environments. Trust in the R1973 series for quality and efficiency in your switch needs.