R1973BBLKBLKEF0

Heilind Number:ESWR1973BBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKEF0
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKEF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400009
SKU:ESWR1973BBLKBLKEF0

Detailed Description

Introducing the R1973BBLKBLKEF0, a sleek and versatile Illuminated Rocker switch designed for seamless integration into your panel setup. This RoHS-compliant switch, also known as M400009, features a robust construction and a high amperage rating of 9A, ensuring reliable performance in various applications. The R1973 series switch boasts a convenient Panel Mount, Snap-In design, making installation a breeze. With its Rocker actuator and Concave (Curved) shape, operating the switch is comfortable and intuitive. Rated for 125VAC, this DPST configuration switch offers dependable On-Off functionality. Its Quick Connect termination type facilitates easy wiring, while the panel cut-out diameter of 19.2mm x 13mm ensures a precise fit. Operating smoothly in temperatures ranging from -30°C to 65°C, this switch is ideal for both indoor and outdoor use. Upgrade your control system with this reliable and efficient Illuminated Rocker switch.