| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1973BBLKBLKER0 |
| Series: | R1973 |
| Amperage: | 9 A |
| Mount Type: | Panel Mount, Snap-In, Right Angle |
| Switch Type: | Rocker |
| Contact Configuration: | DPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | PC Pin, Right Angle |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M400015 |
| SKU: | ESWR1973BBLKBLKER0 |
R1973BBLKBLKER0
| Heilind Number: | ESWR1973BBLKBLKER0 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1973BBLKBLKER0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1973BBLKBLKER0, a sleek and reliable Rocker Switch designed for seamless integration into your electronic devices. With a panel mount, snap-in, right angle configuration, installation is a breeze. Its DPST contact configuration ensures efficient power control, while the concave (curved) actuator offers a comfortable and intuitive user experience. Rated for 125VAC at 9A, this switch is perfect for a wide range of applications. Crafted for durability, it operates flawlessly in temperatures ranging from -30 to 65°C. Trust in the R1973 series for quality and performance. Upgrade your device with the M400015 Rocker Switch today.

