R1973BBLKBLKFF0

Heilind Number:ESWR1973BBLKBLKFF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKFF0
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER SWITCH DPST-NO LAMP-BLK HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKFF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400010
SKU:ESWR1973BBLKBLKFF0

Detailed Description

Enhance your control panel with our sleek and functional Illuminated Rocker Switch. Featuring a durable black housing, this DPST-NO switch with a lamp indicator offers both reliability and style. With a rated voltage of 125 VAC and an amperage of 9 A, it ensures efficient performance. The concave actuator shape and snap-in panel mount design make it easy to operate and install. Perfect for various applications, this switch is RoHS compliant, guaranteeing its environmental responsibility. Whether for industrial machinery or consumer electronics, trust in the quality and convenience of our Illuminated Rocker Switch. Elevate your control experience with this essential component.