R1973BBLKBLKFL0

Heilind Number:ESWR1973BBLKBLKFL0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKFL0
ECAD Model:
3D Model

Description:

M400016

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKFL0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400016
SKU:ESWR1973BBLKBLKFL0

Detailed Description

Introducing the R1973BBLKBLKFL0, a high-performance rocker switch designed for seamless panel mounting. With a sleek black finish and durable construction, this switch is not only aesthetically pleasing but also ROHS compliant, ensuring environmental responsibility. Operating at a rated voltage of 125 VAC and a maximum amperage of 9A, it guarantees reliable performance in various applications. The DPST contact configuration and quick connect termination type make installation quick and easy. Featuring a concave actuator shape and snap-in mount type, the R1973BBLKBLKFL0 offers ergonomic operation and secure fitting. With a wide operating temperature range of -30 to 65°C, this switch is suitable for use in diverse environments. Perfect for industrial, commercial, or residential settings, it combines functionality with durability, making it a must-have component in any electrical system. Upgrade your control panel with the R1973 series rocker switch and experience precision and efficiency like never before.