R1973BBLKBLKFR0

Heilind Number:ESWR1973BBLKBLKFR0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKFR0
ECAD Model:
3D Model

Description:

M400058

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKFR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400058
SKU:ESWR1973BBLKBLKFR0

Detailed Description

Introducing the M400058 Rocker Switch, a sleek and efficient component designed for seamless panel integration. With a robust amperage rating of 9A and a durable construction, this switch guarantees reliable performance in various applications. Its snap-in, right-angle mount type ensures easy installation, while the concave rocker actuator allows for comfortable operation. Engineered for versatility, the DPST contact configuration offers precise control with an On-Off switch operation. Rated for 125VAC, this switch is suitable for use in a wide range of electronic devices. Its PC pin, right-angle termination type and rectangular panel cut-out make it convenient for assembly. Operating flawlessly in temperatures ranging from -30 to 65°C, the M400058 is a dependable choice for demanding environments. Upgrade your equipment with this high-quality rocker switch, perfect for industrial and commercial settings.