| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1973BBLKBLKGF0 |
| Series: | R1973 |
| Amperage: | 9 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | DPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M400011 |
| SKU: | ESWR1973BBLKBLKGF0 |
R1973BBLKBLKGF0
| Heilind Number: | ESWR1973BBLKBLKGF0 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1973BBLKBLKGF0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1973BBLKBLKGF0, a sleek and reliable panel mount rocker switch designed for seamless operation in various applications. With a sturdy construction and a black concave actuator, this switch not only offers durability but also adds a touch of elegance to any panel. Featuring a DPST contact configuration and rated for 125VAC at 9A, it ensures efficient power control. The quick connect termination type facilitates easy installation. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is perfect for both indoor and outdoor use. Trust in the quality and performance of the R1973BBLKBLKGF0 for your switching needs.

