R1973BBLKBLKGR0

Heilind Number:ESWR1973BBLKBLKGR0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKGR0
ECAD Model:
3D Model

Description:

M400001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKGR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400001
SKU:ESWR1973BBLKBLKGR0

Detailed Description

Introducing the R1973BBLKBLKGR0, a high-performance rocker switch designed for precision control in electronic applications. With a rugged construction and a sleek black finish, this switch is as durable as it is stylish. The M400001 offers a seamless On-Off operation, making it ideal for power management tasks. Featuring a DPST contact configuration and a 9A amperage rating at 125VAC, it ensures reliable performance in demanding environments. The panel-mount, snap-in design with a right-angle orientation allows for easy installation on any surface. Its concave actuator shape provides a comfortable grip for effortless operation. Meeting strict quality standards, this switch is RoHS compliant and operates smoothly in temperatures ranging from -30 to 65°C. Upgrade your control panel with the R1973 series rocker switch and experience enhanced functionality with every use.