R1973BBLKBLKIF0

Heilind Number:ESWR1973BBLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKBLKIF0
ECAD Model:
3D Model

Description:

M400012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKBLKIF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400012
SKU:ESWR1973BBLKBLKIF0

Detailed Description

Introducing the R1973BBLKBLKIF0, a sleek and reliable rocker switch designed for seamless integration into your electronic panels. This high-quality switch, part of the R1973 series, offers a robust amperage of 9A, ensuring efficient power control. Featuring a convenient panel mount, Snap-In design, installation is a breeze. The concave, curved actuator provides tactile feedback, while the DPST contact configuration guarantees reliable operation. With a rated voltage of 125VAC and an operating temperature range of -30 to 65°C, this switch is built to perform in various environments. Its durable construction and RoHS compliance further attest to its quality. Upgrade your control systems with the R1973BBLKBLKIF0 for a seamless and efficient user experience.