R1973BBLKGILFF1

Heilind Number:ESWR1973BBLKGILFF1
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKGILFF1
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER M400116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKGILFF1
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400116
SKU:ESWR1973BBLKGILFF1

Detailed Description

Illuminate your control panel with the sleek and efficient ILLUMINATED ROCKER M400116 switch from our esteemed R1973 series. Boasting a sturdy Panel Mount, Snap-In design, this switch ensures easy installation and reliable performance. With a rated amperage of 9 A and voltage of 125 VAC, it's perfect for a variety of applications. The concave actuator shape and DPST contact configuration offer precise control, while the On-Off switch operation simplifies usage. Featuring quick connect terminations and a panel cut-out diameter of 19.2 mm x 13 mm, it's designed for convenience. Operating flawlessly in temperatures ranging from -30 to 65°C, this RoHS-compliant switch guarantees both functionality and eco-friendliness. Upgrade your equipment with the ILLUMINATED ROCKER M400116 for optimal performance.