R1973BBLKGILFF2

Heilind Number:ESWR1973BBLKGILFF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKGILFF2
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKGILFF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400060
SKU:ESWR1973BBLKGILFF2

Detailed Description

Introducing the R1973BBLKGILFF2, a cutting-edge Illuminated Rocker switch designed to elevate your panel control experience. With RoHS compliance, you can trust in its environmental responsibility. This sleek Panel Mount, Snap-In switch boasts an impressive 9A amperage and operates at a rated voltage of 125 VAC, ensuring reliable performance. The concave actuator shape and DPST contact configuration offer ease of use and versatility. Featuring a striking black and green color scheme, this switch adds a touch of modern flair to any application. Its quick-connect termination type and rectangular panel cut-out make installation a breeze. Whether you're powering up machinery or controlling lighting systems, the R1973BBLKGILFF2 is the perfect choice for efficiency and style. Elevate your control panel setup with this exceptional Rocker switch.