R1973BBLKGRNEF1

Heilind Number:ESWR1973BBLKGRNEF1
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKGRNEF1
ECAD Model:
3D Model

Description:

R1973BBLKGRNEF1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKGRNEF1
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400035
SKU:ESWR1973BBLKGRNEF1

Detailed Description

Introducing the R1973BBLKGRNEF1 Rocker Switch, a versatile and reliable component that guarantees seamless electrical control. With a sturdy Panel Mount Snap-In design, installation is a breeze. This switch, part of the R1973 series, boasts a robust 9A amperage and RoHS compliance, ensuring both performance and environmental responsibility. Its sleek Concave (Curved) actuator shape and efficient DPST contact configuration make it ideal for a wide range of applications. Operating at a rated voltage of 125 VAC with a convenient On-Off switch operation, it offers precise control. Quick Connect termination and a panel cut-out diameter of 19.2mm x 13mm streamline installation. Built to withstand temperatures from -30 to 65°C, it's suitable for various environments. Whether in industrial machinery or consumer electronics, this Rocker Switch is a dependable choice for your switching needs.