R1973BBLKREDAR0

Heilind Number:ESWR1973BBLKREDAR0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKREDAR0
ECAD Model:
3D Model

Description:

M400090

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKREDAR0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400090
SKU:ESWR1973BBLKREDAR0

Detailed Description

Introducing the R1973BBLKREDAR0, a sleek and reliable rocker switch designed for seamless panel mount installation. With a durable construction and RoHS compliance, this switch ensures high performance while meeting environmental standards. The M400090, part of the R1973 series, features a 9A amperage rating, making it suitable for various applications. Its snap-in, right angle mount type offers easy installation, while the concave actuator shape provides comfortable operation. The DPST contact configuration and on-off switch operation guarantee precise control. Rated for 125VAC, this switch is perfect for power management tasks. With a wide operating temperature range of -30 to 65°C, it's suitable for use in diverse environments. Upgrade your control panel with the R1973BBLKREDAR0 and experience quality, reliability, and ease of use in one compact package.