R1973BBLKREDEF2

Heilind Number:ESWR1973BBLKREDEF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKREDEF2
ECAD Model:
3D Model

Description:

M400031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKREDEF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400031
SKU:ESWR1973BBLKREDEF2

Detailed Description

Introducing the cutting-edge R1973BBLKREDEF2 Rocker Switch, a crucial component for your electronic control panel. Engineered for high performance, this switch, part of the R1973 series, boasts a robust 9A amperage rating, ensuring reliable power control. Its sleek Panel Mount, Snap-In design offers easy installation, while the durable construction guarantees longevity. Featuring a DPST contact configuration and a rated voltage of 125VAC, it's perfect for various applications. The concave actuator shape and precise On-Off switch operation provide smooth and efficient functionality. With quick connect termination and a panel cut-out diameter of 19.2mm x 13mm, integration is a breeze. Operating flawlessly in temperatures ranging from -30 to 65°C, this RoHS-compliant switch is ideal for demanding environments. Upgrade your systems with the R1973BBLKREDEF2 and experience superior performance.