| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1973BBLKREDFF0 |
| Series: | R1973 |
| Amperage: | 9 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Contact Configuration: | DPST |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Part Aliases: | M400024 |
| SKU: | ESWR1973BBLKREDFF0 |
R1973BBLKREDFF0
| Heilind Number: | ESWR1973BBLKREDFF0 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1973BBLKREDFF0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1973BBLKREDFF0, a sleek and efficient panel mount rocker switch designed for seamless integration into your electronic devices. With a sturdy construction and ROHS compliance, this switch offers reliable performance while meeting environmental standards. The DPST contact configuration ensures precise control, while the concave actuator shape and quick connect termination make operation smooth and effortless. Rated for 9A at 125VAC, it's perfect for a variety of applications. Whether you're upgrading existing equipment or building from scratch, the R1973BBLKREDFF0 is the ideal choice for professional-grade switching solutions.

