R1973BBLKREDIF0

Heilind Number:ESWR1973BBLKREDIF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKREDIF0
ECAD Model:
3D Model

Description:

M400093

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKREDIF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400093
SKU:ESWR1973BBLKREDIF0

Detailed Description

Introducing the R1973BBLKREDIF0, a high-performance rocker switch designed for seamless panel mounting. This sleek and durable switch from the R1973 series boasts a 9A amperage and is RoHS compliant, ensuring both efficiency and environmental responsibility. Featuring a convenient snap-in mount type, installation is a breeze. The concave, curved actuator shape not only enhances aesthetics but also provides ergonomic ease of use. With a DPST contact configuration and quick connect termination type, this switch guarantees reliable performance. Its rated voltage of 125VAC makes it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -30 to 65°C, the R1973BBLKREDIF0 is a versatile and dependable choice for your switching needs. Elevate your control panel with this premium quality rocker switch.