R1973BBLKREDIF2

Heilind Number:ESWR1973BBLKREDIF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKREDIF2
ECAD Model:
3D Model

Description:

M400065

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKREDIF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400065
SKU:ESWR1973BBLKREDIF2

Detailed Description

Introducing the R1973BBLKREDIF2, a sleek and efficient rocker switch that combines modern design with reliable functionality. Part of the R1973 series, this switch boasts a durable construction and RoHS compliance, ensuring both performance and environmental responsibility. With a 9A amperage and a rated voltage of 125 VAC, it's perfect for a variety of applications. The panel mount, snap-in design allows for easy installation, while the DPST contact configuration guarantees secure connections. Featuring a concave actuator shape and smooth on-off operation, this switch offers both ergonomic comfort and precise control. Its operating temperature range of -30 to 65°C ensures suitability for diverse environments. Upgrade your equipment with the R1973BBLKREDIF2 and experience superior switching capability.