R1973BBLKRILAF2

Heilind Number:ESWR1973BBLKRILAF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKRILAF2
ECAD Model:
3D Model

Description:

M400080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKRILAF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400080
SKU:ESWR1973BBLKRILAF2

Detailed Description

Introducing the R1973BBLKRILAF2, a high-performance rocker switch designed for seamless panel mount installation. With a robust 9A amperage rating and RoHS compliance, this switch offers both power and environmental responsibility. Boasting a DPST contact configuration and quick connect termination type, it ensures efficient and reliable operation in various applications. Its sleek concave actuator shape and curved design not only enhance aesthetics but also provide ergonomic usability. Rated for 125VAC, this switch guarantees safe and stable performance. Operating flawlessly between -30°C to 65°C, it's suitable for diverse environments. The R1973BBLKRILAF2 is part of the R1973 series, known for its quality and durability. Upgrade your control systems with this premium rocker switch, a perfect blend of functionality and style.