| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1973BBLKRILEF4 |
| Series: | R1973 |
| Amperage: | 9 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | DPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M400085 |
| SKU: | ESWR1973BBLKRILEF4 |
R1973BBLKRILEF4
| Heilind Number: | ESWR1973BBLKRILEF4 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1973BBLKRILEF4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1973BBLKRILEF4, a versatile and reliable rocker switch perfect for various applications. With a sleek panel mount design and snap-in installation, this switch is both easy to use and durable. Its DPST contact configuration ensures efficient power control, while the concave actuator shape offers comfortable operation. Rated for 125VAC at 9A, it's suitable for a range of electronic devices. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is built to perform in diverse environments. Trust in the R1973 series for quality and performance.

