R1973BBLKRILFF1

Heilind Number:ESWR1973BBLKRILFF1
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKRILFF1
ECAD Model:
3D Model

Description:

R1973BBLKRILFF1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKRILFF1
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400137
SKU:ESWR1973BBLKRILFF1

Detailed Description

Introducing the R1973BBLKRILFF1, a high-performance rocker switch designed for seamless panel mounting with a convenient snap-in feature. This sleek black switch, part of the R1973 series, boasts a robust 9A amperage rating, making it ideal for various applications. With RoHS compliance and a DPST contact configuration, it ensures both efficiency and environmental responsibility. The concave actuator shape allows for comfortable operation, while the quick-connect termination type simplifies installation. Operating at a rated voltage of 125VAC and with an impressive temperature range of -30 to 65°C, this switch guarantees reliable performance even in challenging environments. Upgrade your control systems with the R1973BBLKRILFF1 for dependable and responsive operation.