R1973BBLKRILFF2

Heilind Number:ESWR1973BBLKRILFF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKRILFF2
ECAD Model:
3D Model

Description:

R1973 SERIES M400049

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKRILFF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400049
SKU:ESWR1973BBLKRILFF2

Detailed Description

Introducing the R1973 Series Rocker Switch, part number M400049, a reliable and versatile component designed for seamless panel mount installation. This RoHS-compliant switch features a DPST contact configuration with a robust 9A amperage rating at 125VAC, ensuring efficient power control. Its sleek concave actuator shape allows for comfortable operation, while the snap-in mount type offers convenient assembly. With a durable construction and an operating temperature range of -30 to 65°C, this switch is ideal for various applications where reliable On-Off functionality is required. Upgrade your systems with the R1973 Series Rocker Switch for dependable performance.