R1973BBLKRILFF3

Heilind Number:ESWR1973BBLKRILFF3
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKRILFF3
ECAD Model:
3D Model

Description:

M400078

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKRILFF3
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M400078
SKU:ESWR1973BBLKRILFF3

Detailed Description

Introducing the R1973BBLKRILFF3, a sleek and efficient panel mount rocker switch designed for seamless integration in your electronic systems. With a robust construction and RoHS compliance, this switch ensures reliable performance while meeting environmental standards. Its DPST contact configuration and 9A amperage rating make it suitable for various applications. The concave actuator shape and snap-in mount type offer easy operation and installation. Rated for 125VAC, this switch guarantees safe and efficient power control. Whether for industrial machinery or consumer electronics, the R1973BBLKRILFF3 is the perfect choice. Upgrade your systems with this high-quality switch and experience unparalleled convenience and durability.