R1973BBLKRILIF1

Heilind Number:ESWR1973BBLKRILIF1
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKRILIF1
ECAD Model:
3D Model

Description:

M401129

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKRILIF1
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M401129
SKU:ESWR1973BBLKRILIF1

Detailed Description

Introducing the R1973BBLKRILIF1, a high-quality rocker switch designed for reliable performance in various electronic applications. This switch, part of the R1973 series, boasts a sturdy panel mount, snap-in construction, making it easy to install. With a DPST contact configuration and a robust 9A amperage rating at 125VAC, it ensures efficient power control. The concave actuator shape offers a comfortable grip for smooth operation, while the on-off switch operation provides user-friendly functionality. Featuring quick-connect terminals for convenient wiring, this switch is perfect for industrial and commercial use. Its durable construction and wide operating temperature range of -30 to 65°C guarantee long-lasting durability in diverse environments. Trust the R1973BBLKRILIF1 for superior performance and peace of mind in your electronic systems.