R1973BBLKWHTFF0

Heilind Number:ESWR1973BBLKWHTFF0
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKWHTFF0
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKWHTFF0
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400023
SKU:ESWR1973BBLKWHTFF0

Detailed Description

Introducing the R1973BBLKWHTFF0, a sleek and reliable Rocker Switch perfect for a wide range of applications. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Boasting an amperage of 9A and a rated voltage of 125VAC, it ensures efficient power control. The Panel Mount, Snap-In design with a rectangular panel cut-out diameter of 19.2mm x 13mm offers easy installation. Featuring a DPST contact configuration and Quick Connect termination type, switching operations are swift and secure. The concave actuator shape and On-Off switch operation provide ergonomic usability. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is a dependable choice for various industrial and commercial settings. Upgrade your control system with the R1973BBLKWHTFF0 Rocker Switch.