R1973BBLKYELFF2

Heilind Number:ESWR1973BBLKYELFF2
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKYELFF2
ECAD Model:
3D Model

Description:

R1973BBLKYELFF2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKYELFF2
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400054
SKU:ESWR1973BBLKYELFF2

Detailed Description

Introducing the R1973BBLKYELFF2 Panel Mount Snap-In Rocker Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a sleek concave actuator shape and a durable construction, this switch ensures smooth operation and longevity. Rated for 9A at 125VAC, it offers robust performance for various applications. Its DPST contact configuration guarantees reliable connectivity, while the quick-connect termination type simplifies installation. The switch operation, featuring an easy-to-use On-Off rocker mechanism, enhances user convenience. Meeting RoHS compliance standards, it is also environmentally friendly. Whether for industrial machinery, automotive controls, or home appliances, the R1973BBLKYELFF2 is the perfect choice for quality and efficiency.