R1973BBLKYILEF3

Heilind Number:ESWR1973BBLKYILEF3
Manufacturer:E-Switch
Manufacturer Number:R1973BBLKYILEF3
ECAD Model:
3D Model

Description:

M400107

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1973BBLKYILEF3
Series:R1973
Amperage:9 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M400107
SKU:ESWR1973BBLKYILEF3

Detailed Description

Introducing the R1973BBLKYILEF3, a high-performance rocker switch designed for seamless panel mounting in industrial and commercial settings. With a robust 9A amperage and RoHS compliance, this switch ensures both reliability and environmental responsibility. Boasting a sleek black concave actuator shape and snap-in mount type, it not only offers a visually appealing design but also easy installation. The DPST contact configuration and quick connect termination make it ideal for a variety of applications, while its durable construction and wide operating temperature range of -30 to 65°C guarantee functionality in even the harshest environments. Perfect for controlling power with its on-off switch operation, this M400107 model from the R1973 series is a dependable choice for any project requiring a high-quality rocker switch.