R4ABLKBLKAF0

Heilind Number:ESWR4ABLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R4ABLKBLKAF0
ECAD Model:
3D Model

Description:

M040126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4ABLKBLKAF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040126
SKU:ESWR4ABLKBLKAF0

Detailed Description

Introducing the R4ABLKBLKAF0, a sleek and efficient panel mount rocker switch designed for seamless on-off functionality. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Operating at a rated voltage of 125 VAC and an amperage of 20 A, it offers reliable power control for various applications. The concave actuator shape provides a comfortable and intuitive user experience, while the quick connect termination type ensures easy installation. Its SPST contact configuration and snap-in mount type further enhance convenience. Ideal for industrial and commercial use, the R4 series switch excels in both functionality and durability, making it a must-have component for any electrical setup.