R4ABLKBLKDF0

Heilind Number:ESWR4ABLKBLKDF0
Manufacturer:E-Switch
Manufacturer Number:R4ABLKBLKDF0
ECAD Model:
3D Model

Description:

M040218

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4ABLKBLKDF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040218
SKU:ESWR4ABLKBLKDF0

Detailed Description

Introducing the R4ABLKBLKDF0, a high-performance rocker switch designed for seamless panel mount installation. This sleek and durable switch, part of the R4 series, boasts a 20A amperage rating and ROHS compliance for environmentally conscious operation. Its black panel and concave actuator with a curved shape not only enhance aesthetics but also provide ergonomic functionality. Featuring a quick connect termination type and SPST contact configuration, the R4ABLKBLKDF0 guarantees reliable performance in a wide range of applications. With a rated voltage of 125VAC and operating temperature range from -20 to 55°C, this switch is built to withstand demanding environments. Upgrade your equipment with the R4ABLKBLKDF0 for efficient and effortless On-Off switching.