R4ABLKBLKIF0

Heilind Number:ESWR4ABLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:R4ABLKBLKIF0
ECAD Model:
3D Model

Description:

M040219

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4ABLKBLKIF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040219
SKU:ESWR4ABLKBLKIF0

Detailed Description

Introducing the R4ABLKBLKIF0 Rocker Switch, a versatile and reliable component designed for seamless panel mounting in a variety of applications. With a durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Boasting a 20A amperage and 125VAC rated voltage, it guarantees efficient power control. The sleek concave actuator shape and snap-in mount type offer easy operation and installation. Featuring SPST contact configuration and quick connect termination, it enables swift circuit connectivity. Its ON-OFF switch operation and operating temperature range of -20 to 55°C further enhance its usability. Ideal for industrial, automotive, and electronics settings, the R4ABLKBLKIF0 is the perfect choice for demanding environments. Upgrade your control system with this high-quality rocker switch from our R4 series.