R4ABLKREDFF0

Heilind Number:ESWR4ABLKREDFF0
Manufacturer:E-Switch
Manufacturer Number:R4ABLKREDFF0
ECAD Model:
3D Model

Description:

M040100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4ABLKREDFF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040100
SKU:ESWR4ABLKREDFF0

Detailed Description

Introducing the R4ABLKREDFF0, a high-performance rocker switch designed for seamless panel mounting. This sleek and compact M040100 series switch boasts a robust construction that ensures reliable operation in various applications. With a 20A rating and RoHS compliance, it guarantees both efficiency and environmental responsibility. The concave actuator shape provides easy and ergonomic operation, while the SPST contact configuration offers precise control. Ideal for On-Off functions, this switch is perfect for industrial, automotive, and electronic devices. Its quick connect termination and panel cut-out diameter of 30mm x 11mm streamline installation. Operating flawlessly in temperatures ranging from -20 to 55°C, it is a dependable choice for any project. Upgrade to the R4ABLKREDFF0 for superior performance and durability.