R4ABLKREDIF0

Heilind Number:ESWR4ABLKREDIF0
Manufacturer:E-Switch
Manufacturer Number:R4ABLKREDIF0
ECAD Model:
3D Model

Description:

M040144

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4ABLKREDIF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040144
SKU:ESWR4ABLKREDIF0

Detailed Description

Introducing the R4ABLKREDIF0, a sleek and reliable rocker switch designed for seamless panel mounting. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Boasting a 20A amperage rating and a 125VAC voltage, it guarantees efficient performance. The concave actuator shape and SPST contact configuration make operation smooth and precise. Featuring a snap-in mount type and quick connect termination, installation is effortlessly quick. Ideal for a wide range of applications, from industrial machinery to household appliances, this switch is a versatile and essential component. Upgrade your control system with the R4ABLKREDIF0 and experience the perfect blend of functionality and style.