R4BBLKBLKGRNEF1

Heilind Number:ESWR4BBLKBLKGRNEF1
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNEF1
ECAD Model:
3D Model

Description:

M040105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNEF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040105
SKU:ESWR4BBLKBLKGRNEF1

Detailed Description

Introducing the R4BBLKBLKGRNEF1, a sleek and dependable rocker switch designed for effortless panel mounting with its snap-in feature. This high-quality component, part of the R4 series, boasts RoHS compliance, ensuring environmental responsibility. Operating at 20A and 125VAC, it offers reliable performance in various applications. The concave actuator shape, along with the SPST contact configuration, guarantees smooth On-Off operation. With a panel cut-out diameter of 30mm x 11mm, installation is a breeze. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for diverse environments. Trust in the R4BBLKBLKGRNEF1 for efficient and long-lasting switching solutions.